
The LT1370HVIT7#PBF is a flyback DC/DC controller with an adjustable output voltage of 42V and a maximum output current of 6A. It is packaged in a TO-220-7 package and is lead free. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in a quantity of 50 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1370HVIT7#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1370HVIT7#PBF technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1370HVIT7#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
