
The LT1370IR#TR is a flyback DC/DC controller from Analog Devices, featuring an adjustable output voltage of 35V and an output current of 6A. It operates within a temperature range of 0°C to 70°C and is available in a TO-220 package, typically supplied in quantities of 750 per reel. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LT1370IR#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1370IR#TR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1370IR#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
