Adjustable flyback DC/DC controller IC with a single output, capable of delivering up to 6A. Features an adjustable output voltage up to 35V. Packaged in a D2PAK (R) case, this lead-free and RoHS compliant component operates within a temperature range of 0°C to 70°C. Supplied on tape and reel, with 750 units per package.
Sign in to ask questions about the Analog Devices LT1370IR#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1370IR#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1370IR#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
