
The LT1371HVCR is a flyback DC/DC controller from Analog Devices with an adjustable output voltage of 42V and output current of 3A. It operates within a temperature range of 0°C to 70°C and is available in a TO-263 package. The device is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Analog Devices LT1371HVCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1371HVCR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1371HVCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
