
The LT1371HVCR#TRPBF is a single-output flyback DC/DC controller from Analog Devices. It features an adjustable output voltage of up to 42V and an output current of 3A. This device operates within a temperature range of 0°C to 70°C and is packaged in a lead-free tape and reel format. The LT1371HVCR#TRPBF is compliant with RoHS regulations and is suitable for use in various power management applications.
Sign in to ask questions about the Analog Devices LT1371HVCR#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1371HVCR#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1371HVCR#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
