
Adjustable DC/DC controller and regulator IC featuring a 500kHz switching frequency and a maximum output current of 1.5A. Operates with input voltages from 2.7V to 30V, supporting adjustable output voltages up to 30V. Encased in an 8-pin DIP package with through-hole termination, this component is designed for flyback topologies and offers a maximum operating temperature of 125°C. Lead-free and RoHS compliant.
Analog Devices LT1372CN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.245V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Flyback |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1372CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
