
The LT1372CS8 is a flyback DC/DC controller from Analog Devices, featuring an adjustable output voltage of 30V and an output current of 1.5A. It is available in a 100-piece SOIC package, suitable for lead-free applications. The device operates within a temperature range of 0°C to 125°C and is not RoHS compliant. It is designed for use in power management applications.
Analog Devices LT1372CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.
