
Adjustable DC/DC controller and regulator IC, featuring a 2.7V to 30V input voltage range and capable of delivering up to 1.5A output current. This single-output device supports adjustable output voltages from -0.35V to 30V, utilizing Flyback and Cuk topologies. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.988mm width, and 1.498mm height, it operates from 0°C to 125°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1372CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1372CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 35V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1372CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
