Adjustable flyback DC/DC controller IC with a single output, capable of delivering up to 1.5A. Features an adjustable output voltage up to 30V. Operates within a temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC, supplied on tape and reel, and is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1372CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1372CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1372CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
