
Adjustable DC/DC controller and regulator IC with a maximum output voltage of 42V and a maximum output current of 2.7A. Features a wide input voltage range from 2.4V to 30V, supporting flyback and Cuk topologies. Operates across a temperature range of 0°C to 125°C and is housed in a lead-free, 8-pin SOIC package measuring 5mm x 3.99mm x 1.5mm.
Sign in to ask questions about the Analog Devices LT1372HVCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1372HVCS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Voltage | 42V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1372HVCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
