The LT1372IS8 is a single-output flyback DC/DC controller from Analog Devices. It features an adjustable output voltage of up to 30V and can supply a maximum output current of 1.5A. The device is packaged in a SOIC package and is available in quantities of 100. The LT1372IS8 operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to its lead content.
Sign in to ask questions about the Analog Devices LT1372IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1372IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1372IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
