
The LT1372IS8#PBF is a single output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 30V and a maximum output current of 1.5A. The device is packaged in a SOIC package and is RoHS compliant. It is suitable for use in flyback, SEPIC, forward converter, and Cuk topologies.
Sign in to ask questions about the Analog Devices LT1372IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1372IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.245V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC, Forward Converter, Cuk |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1372IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
