
The LT1372IS8#TRPBF is a flyback DC/DC controller from Analog Devices with an adjustable output voltage of 30V and a maximum output current of 1.5A. It is available in a lead-free SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C. It is designed for use in DC/DC conversion applications and is not a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT1372IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1372IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1372IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
