
The LT1373CN8 is a flyback DC/DC controller from Analog Devices with an adjustable output voltage of 35V and output current of 1.5A. It is available in a DIP-8 package and operates over a temperature range of 0°C to 125°C. The device is not RoHS compliant and contains lead. It is packaged in a rail or tube format.
Analog Devices LT1373CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.