
DC-DC controller and regulator for non-inverting, inverting, step-up, and step-down applications. Features adjustable output voltage from 1.245V up to 35V with a maximum output current of 1.5A. Operates with input voltages ranging from 2.7V to 30V and a maximum supply voltage of 30V. This component utilizes a flyback topology and operates at a frequency of 250kHz. Packaged in an 8-pin PDIP with through-hole termination, it is RoHS compliant and suitable for operation between 0°C and 125°C.
Analog Devices LT1373CN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 250kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.245V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Flyback |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1373CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
