
The LT1373CS8#TR is a flyback DC/DC controller from Analog Devices, featuring an adjustable output voltage of 35V and an output current of 1.5A. It is available in a 2500-unit package quantity, packaged in tape and reel. The device operates within a temperature range of 0°C to 125°C and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1373CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1373CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1373CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
