
The LT1373HVCN8#PBF is an adjustable DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a single output with a maximum current of 1.5A and an output voltage of 42V. The device is packaged in a DIP package and is compliant with RoHS regulations. It is designed for use in flyback topologies and is available in quantities of 50 per rail/tube packaging.
Sign in to ask questions about the Analog Devices LT1373HVCN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1373HVCN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1373HVCN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
