
The LT1373HVCS8 is a flyback DC/DC controller from Analog Devices, featuring an adjustable output voltage of 42V and an output current of 1.5A. It is available in a 100-pack SOIC package, with a lead-free status of non-compliant. The device operates within a temperature range of 0 to 125°C.
Sign in to ask questions about the Analog Devices LT1373HVCS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1373HVCS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1373HVCS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
