The LT1373HVCS8#TR is a 42V adjustable DC/DC controller from Analog Devices, featuring a flyback topology and 1.5A output current. It operates within a temperature range of 0°C to 125°C and is available in a SOIC package, packaged in quantities of 2500 on tape and reel. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1373HVCS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.