
The LT1373HVIS8#PBF is a 42V adjustable flyback DC/DC controller from Analog Devices. It is available in a 100-piece SOIC package, packaged in rail/Tube. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It has a maximum output current of 1.5A and is not a synchronous rectifier. This device is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LT1373HVIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1373HVIS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1373HVIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
