
The LT1373HVIS8#TRPBF is a single-output flyback DC/DC controller from Analog Devices. It features an adjustable output voltage of up to 42V and an output current of 1.5A. The device is available in a lead-free SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications, including DC/DC converters and power supplies.
Sign in to ask questions about the Analog Devices LT1373HVIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1373HVIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1373HVIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
