
The LT1374CR-SYNC is a power management IC with a single adjustable output, capable of delivering up to 4.5A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-263 format. The device is not RoHS compliant and contains lead. It is available in quantities of 50, packaged in rail or tube packaging.
Analog Devices LT1374CR-SYNC technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374CR-SYNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
