
The LT1374CR-SYNC#TRPBF is a lead-free adjustable DC/DC controller from Analog Devices, operating between 0°C and 125°C. It features a single output with an adjustable output voltage of up to 21.5V and a maximum output current of 4.5A. This device is packaged in a reel of 750 units and is RoHS compliant.
Analog Devices LT1374CR-SYNC#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374CR-SYNC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
