
The LT1374HVCR is a DC/DC controller with an adjustable output voltage of 27.5V and an output current of 4.5A. It is packaged in a TO-263 and is rated for operation between 0°C and 125°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is a single-output device with an adjustable output type.
Sign in to ask questions about the Analog Devices LT1374HVCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1374HVCR technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 27.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1374HVCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
