
Adjustable DC-DC SEPIC controller IC with a maximum output current of 4.5A. Features a wide input voltage range from 5V to 32V and an adjustable output voltage up to 27.52V. Operates across a temperature range of 0°C to 125°C and is housed in a D2PAK package. This positive output, non-synchronous rectifier IC is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1374HVCR#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1374HVCR#PBF technical specifications.
| Package/Case | R |
| Height | 10.922mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 27.52V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 27.52V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374HVCR#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
