
The LT1374HVCR#TRPBF is a single output DC/DC controller from Analog Devices with an adjustable output voltage of 27.5V and a maximum output current of 4.5A. It operates over a temperature range of 0°C to 125°C and is packaged in a lead-free R package. The device is RoHS compliant and available in quantities of 750 per reel. It is designed for use in a variety of applications including DC/DC conversion and voltage regulation.
Sign in to ask questions about the Analog Devices LT1374HVCR#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1374HVCR#TRPBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 27.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374HVCR#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
