
The LT1374IS8-5#PBF is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and a maximum output current of 4.5A. It is available in a SOIC N package with a height of 1.5mm and a length of 5mm. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is not radiation hardened and is packaged in a rail/Tube with 100 units per package.
Sign in to ask questions about the Analog Devices LT1374IS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1374IS8-5#PBF technical specifications.
| Package/Case | SOIC N |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374IS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
