The LT1374IS8-5SYNC is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and maximum output current of 4.5A. It is available in a 100-piece SOIC package, packaged in rail/Tube. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Analog Devices LT1374IS8-5SYNC technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.