
The LT1374IS8#TRPBF is a single output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC package. This device is RoHS compliant and suitable for use in applications requiring high output current. The LT1374IS8#TRPBF is a member of the DC/DC controllers and regulators category of power management ICs.
Sign in to ask questions about the Analog Devices LT1374IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1374IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1374IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
