
The LT1375CN8-5#PBF is a DC/DC controller with a fixed output voltage of 5V and a maximum output current of 1.5A. It is available in a lead-free DIP package and is compliant with RoHS regulations. The device operates over a temperature range of 0°C to 125°C. It is a non-synchronous rectifier and is available in quantities of 50 per package.
Sign in to ask questions about the Analog Devices LT1375CN8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1375CN8-5#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1375CN8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
