
The LT1375CS8-5#PBF is a 5V fixed output DC/DC regulator with a maximum input voltage of 25V and a minimum input voltage of 5V. It operates within a temperature range of 0°C to 125°C and is available in a lead-free SOIC package. This device is RoHS compliant and does not contain a synchronous rectifier. It is suitable for use in applications where a stable 5V output is required.
Sign in to ask questions about the Analog Devices LT1375CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1375CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1375CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
