
The LT1375HVCS8 is a single-output DC/DC controller with an adjustable output voltage of 21.5V and a maximum output current of 1.5A. It is packaged in a SOIC package and is available in quantities of 100. The device operates over a temperature range of 0°C to 125°C and is not RoHS compliant. The LT1375HVCS8 is a lead-containing device.
Sign in to ask questions about the Analog Devices LT1375HVCS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1375HVCS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1375HVCS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
