
The LT1375HVIS8#TRPBF is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 21.5V and an output current of 1.5A. The device is packaged in a lead-free SOIC package and is RoHS compliant. It operates over a temperature range of 0°C to 125°C. The LT1375HVIS8#TRPBF is suitable for use in a variety of applications including power supplies and DC/DC converters.
Analog Devices LT1375HVIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1375HVIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
