The LT1376CN8-5 is a commercial-grade DC/DC controller from Analog Devices, available in an 8-pin DIP package. It operates over a temperature range of 0C to 70C and accepts input voltages between 5V and 25V. The device has 8 terminals and a commercial temperature grade, making it suitable for general-purpose applications. It is designed for use in DC/DC conversion and regulation applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |