
The LT1376CN8-5#PBF is a 5V 1.5A SEPIC DC/DC controller from Analog Devices, packaged in a PDIP case. It operates over a temperature range of 0°C to 125°C and is RoHS compliant. The device features a positive output configuration and is available in a rail/tube packaging option.
Analog Devices LT1376CN8-5#PBF technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376CN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
