
The LT1376CS is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features an adjustable output voltage of 21.5V and an output current of 1.5A. The device is packaged in a 0.150 INCH, PLASTIC, SOP-16 package and is available in quantities of 50. However, it is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LT1376CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376CS technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1376CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
