
Synchronous step-down DC-DC controller and regulator with a fixed 5V output voltage. Features a maximum output current of 1.5A and operates with input voltages ranging from 5V to 25V. Housed in a lead-free 8-pin SOIC package, measuring 5mm in length, 3.99mm in width, and 1.48mm in height. This RoHS compliant component operates within a temperature range of 0°C to 125°C.
Sign in to ask questions about the Analog Devices LT1376CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
