The LT1376CS8-5#TR is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and maximum output current of 1.5A. It is packaged in a SOIC package and operates over a temperature range of 0°C to 125°C. The device is available in a tape and reel packaging format with 2500 units per package. The LT1376CS8-5#TR is not RoHS compliant.
Analog Devices LT1376CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.