
The LT1376CS8-5#TRPBF is a 5V fixed output DC/DC controller from Analog Devices. It is available in a lead-free SOIC package and is RoHS compliant. The device operates over a temperature range of 0°C to 125°C and has an output current of 1.5A. It is designed for use in DC/DC converter applications and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LT1376CS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376CS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376CS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
