
Adjustable DC/DC buck-boost converter IC with a maximum output current of 1.5A. Features a wide input voltage range from 5V to 25V and an adjustable output voltage from 2.42V up to 21.5V. Operates efficiently across a temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC surface-mount case, measuring 5mm in length, 3.99mm in width, and 1.48mm in height. This RoHS compliant component offers a single output and is not a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT1376CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 21.5V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
