
The LT1376CS8#TRPBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 5V. The device is available in a lead-free SOIC package, packaged in quantities of 2500 on tape and reel. It is RoHS compliant and does not include a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT1376CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
