
Adjustable DC/DC buck-SEPIC controller IC, featuring a 1.5A maximum output current and a 25.8V maximum output voltage. Operates with input voltages from 5V to 30V, offering a wide input range. This integrated circuit supports a single positive adjustable output and is housed in a compact SOIC package. Designed for efficient power management, it functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1376HVIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376HVIS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 25.8V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 25.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376HVIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
