
The LT1376IN8 is a DIP-8 packaged DC/DC controller with an adjustable output voltage of 21.5V and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a package quantity of 50. The device is not RoHS compliant and contains lead. It is a non-synchronous rectifier.
Analog Devices LT1376IN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1376IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
