The LT1376IN8-5 is a DC/DC controller with a fixed output voltage of 5V and an output current of 1.5A. It is packaged in a DIP package and has an operating temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It is available in quantities of 50 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |