
The LT1376IN8-5#PBF is a DC/DC controller from Analog Devices, available in a DIP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output with a fixed voltage of 5V and a maximum output current of 1.5A. It is lead-free and packaged in quantities of 50 in rail/Tube packaging.
Analog Devices LT1376IN8-5#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376IN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
