
The LT1376IS8-5 is a DC/DC controller with a fixed output voltage of 5V and an output current of 1.5A. It is available in a SOIC package and is suitable for operating temperatures between -40°C and 125°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Analog Devices LT1376IS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376IS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1376IS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
