
1.5A, 5V fixed output switching regulator, SEPIC topology, single channel. Features a 5V to 25V input voltage range and a maximum output current of 1.5A. Operates across a -40°C to 125°C temperature range. Packaged in an 8-pin SOIC with dimensions of 5mm (L) x 3.99mm (W) x 1.5mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1376IS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376IS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376IS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
