
Synchronous SEPIC DC-DC controller regulating output from 2.42V to 20.64V with a 1.5A maximum output current. Accepts input voltages from 5V to 25V, featuring a single positive output. Housed in an 8-pin SOIC package with dimensions of 5mm (L) x 3.99mm (W) x 1.5mm (H). Operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1376IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 21.5V |
| Min Output Voltage | 2.42V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
