
The LT1376IS8#TR is a single-output DC/DC controller with an adjustable output voltage of 21.5V and a maximum output current of 1.5A. It is packaged in a SOIC package and has an operating temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LT1376IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1376IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
