
The LT1376IS8#TRPBF is a single output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a lead free SOIC package. This device is RoHS compliant and available in quantities of 2500 per reel. The LT1376IS8#TRPBF is designed for use in DC/DC controllers and regulators, with an output current of 1.5A and an output voltage of 21.5V.
Sign in to ask questions about the Analog Devices LT1376IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1376IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 21.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1376IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
